
High-performance axial fan, 172mm size, delivering 241.3 CFM airflow at 3400 RPM. Features durable ball bearings and an IP68 waterproof and dust-tight rating, constructed with an aluminum housing. Operates on 24VDC with a maximum power consumption of 18W and a maximum operating temperature of 162°C. Approvals include UL, CSA, and VDE.
Ebm-Papst 6224NU technical specifications.
| Airflow | 241.3CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 172mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15.6W |
| Noise | 55dBA |
| Noise Level | 55dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Power Consumption | 18W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | 6200NU |
| Size | 172mm |
| Speed | 3400RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6224NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
