
Axial fan, 60mm size, delivering 33 CFM airflow at 8200 RPM. Features ball bearing for durability and operates on a 12VDC supply voltage. Constructed from black plastic, this fan has a depth of 60mm, height of 25mm, and width of 60mm. It offers a maximum power consumption of 3.5W and a noise level of 43 dBA. Operating temperature range is -4°C to 70°C, with lead termination.
Sign in to ask questions about the Ebm-Papst 622HH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 622HH technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.5W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 8200RPM |
| Series | 620 |
| Size | 60mm |
| Speed | 8200RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.187lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 622HH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
