
Axial fan, 60mm size, delivers 12.4 CFM airflow at 3200 RPM. Features durable ball bearings and operates on a 12VDC voltage rating. Constructed from black plastic with a 60mm depth and 25.4mm width, this fan offers a wide operating temperature range from -4°C to 85°C. Power consumption is 500mW, with a noise level of 20dBA. Termination is via 310mm leads, and mounting is facilitated by flanges.
Ebm-Papst 622L technical specifications.
| Airflow | 12.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 500mW |
| Mount | Flanges |
| Noise | 20dBA |
| Noise Level | 22 dBA |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | 620 |
| Size | 60mm |
| Speed | 3200RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.187lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 622L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.