
12VDC axial fan, 60mm square tubeaxial design with 25mm depth. Features ball bearings for durability and operates at 6100 RPM, delivering 23.5 CFM airflow. Constructed from black plastic, this fan offers a noise level of 35 dBA and a maximum operating temperature of 70°C. Power consumption is 1.9W, with wire lead termination and flange mounting options.
Ebm-Papst 622N technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Color | Black |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.9W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 36 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6100RPM |
| Series | 620 |
| Size | 60mm |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.187lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 622N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
