
Axial DC fan, 48V, 17W, delivering 241.3 CFM airflow at 3400 RPM. Features ball bearing construction for durability, a metal housing, and operates within a -14°C to 162°C temperature range. Mounting is via flanges, with tin-plated terminals for connection. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Ebm-Papst 6248N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 6248N technical specifications.
| Airflow | 241.3CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Height | 172mm |
| Lead Free | Contains Lead |
| Length | 172mm |
| Material | Metal |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 17W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | 6200N |
| Size | 172mm |
| Speed | 3400RPM |
| Termination | Terminals |
| Voltage Rating | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6248N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
