
Axial DC fan, 48V, 11.5W, delivering 206 CFM airflow at 2850 RPM. Features durable ball bearings and an aluminum construction for reliable operation. With a temperature range of -4°C to 162°C and a noise level of 50 dBA, this fan is designed for demanding thermal management applications. Its 172mm diameter and 50.8mm depth, along with flange mounting, ensure versatile integration.
Ebm-Papst 6248NM technical specifications.
| Airflow | 206CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11.5W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 11.5W |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 6200N |
| Speed | 2850RPM |
| Termination | Terminals |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6248NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
