
Axial fan, 60mm size, delivering 27.1 CFM airflow at 6850 RPM. Features a ball bearing system for reliable operation and a plastic construction in black. Rated for 24VDC, with a maximum power consumption of 2.4W. Operates within a temperature range of -4°C to 70°C and produces 39dBA noise. Mounts via flanges and utilizes wire leads for termination.
Ebm-Papst 624H technical specifications.
| Airflow | 27.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 2.4W |
| Radiation Hardening | No |
| RPM | 6850RPM |
| Series | 620 |
| Size | 60mm |
| Speed | 6850RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 624H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
