
Axial DC fan with ball bearing, operating at 24V (18V to 28V range). Delivers 33 CFM airflow with a noise level of 43 dBA. Features a 60 x 60 x 25.4mm plastic housing and operates between -4°C and 70°C. Power consumption is 3.6W, with a speed of 8200 RPM. Termination is via lead wire.
Ebm-Papst 624HH technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 60mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.6W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 8200RPM |
| Series | 620 |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.187lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 624HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
