
Axial fan, 60mm size, 25.4mm width, 25mm height, and 60mm depth. Features 3200 RPM speed, 12.4 CFM airflow, and 20 dBA noise level. Operates at 24VDC with a maximum power dissipation of 1W. Ball bearing type ensures reliable performance within a -4°C to 70°C operating temperature range. Constructed from black plastic with tin contact plating and lead termination.
Ebm-Papst 624L technical specifications.
| Airflow | 12.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 20dBA |
| Noise Level | 22 dBA |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | 620 |
| Size | 60mm |
| Speed | 3200RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.187lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 624L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.