
Axial fan, 60mm size, delivering 17.7 CFM airflow at 4550 RPM. Features ball bearing for durability and operates at 24VDC with 1.5W power consumption. Constructed from plastic, this fan is designed for thermal management applications, with a temperature range of -4°C to 70°C and a noise level of 29 dBA. Mountable via flanges, it terminates with leads and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 624M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 17.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.5W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| RPM | 4550RPM |
| Series | 620 |
| Size | 60mm |
| Speed | 4550RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.187lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 624M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
