
Axial fan, 60mm size, delivering 23.5 CFM airflow at 6100 RPM. Features ball bearing for durability and operates at 24VDC with a maximum power consumption of 2.2W. Constructed from black plastic, this fan has dimensions of 60mm x 60mm x 25mm and a noise level of 35dBA. It is lead-free and suitable for operation between -4°C and 70°C.
Ebm-Papst 624N technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 36dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6100RPM |
| Series | 620 |
| Size | 60mm |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 624N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
