
172mm axial fan delivering 353 CFM airflow at 6000 RPM. Features ball bearings for durability and operates on a 12VDC supply. Constructed with an aluminum housing, this fan has a depth of 51mm and a noise level of 64 dBA. It is designed for flange mounting and includes wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 6312/2TDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 353CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 51mm |
| Lead Length | 365mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | 64 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Tray |
| Power Consumption | 40W |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 6300TD |
| Size | 172mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6312/2TDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
