
High-performance axial DC fan delivering 417.9 CFM airflow. Features durable ball bearings and an aluminum construction for reliable operation. With a 7000 RPM speed and 24V voltage rating, this fan is designed for demanding thermal management applications. Operating within a wide temperature range of -4°C to 158°C, it offers a maximum power consumption of 67W. Mounting is facilitated by flanges, and termination is via lead wire.
Checking distributor stock and pricing after the page loads.
| Airflow | 417.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 171.5mm |
| Height | 51mm |
| Lead Length | 365mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 67W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 69 dBA |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 25 |
| Power Consumption | 67W |
| Reach SVHC Compliant | No |
| RPM | 7000RPM |
| Series | 6300TD |
| Size | 172mm |
| Speed | 7000RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |