
Tubeaxial fan with 5500 RPM speed, delivering 353.1 CFM airflow. Features ball bearings for durability and operates at 24VDC with a 40W power consumption. Constructed with an aluminum frame, this 172mm fan has a depth of 51mm and mounts via flanges. It operates within a temperature range of -4°C to 70°C and includes 365mm wire leads for termination.
Ebm-Papst 6314/2TDHP technical specifications.
| Airflow | 353.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 51mm |
| Lead Length | 365mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 40W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 64 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 40W |
| Reach SVHC Compliant | No |
| RPM | 5500RPM |
| Series | 6300TD |
| Size | 172mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6314/2TDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.