The 6318/2HP axial ball bearing from Ebm-Papst features a 48V operating supply voltage and 32W power consumption. It has a depth of 50.8mm and is designed for flanged mount applications. The bearing operates within a temperature range of -20°C to 65°C and has a noise level of 58dBA.
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 58dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 32W |
| Series | 6300 |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |