The 6318/2HPU-216 axial fan from Ebm-Papst features a maximum airflow of 320.8CFM and operates at a speed of 5000RPM. It has a maximum power dissipation of 31W and can withstand temperatures up to 149°C. The fan is rated IP68, making it waterproof and dust tight. It is constructed from aluminium and has a termination of 2 wire leads.
Checking distributor stock and pricing after the page loads.
| Airflow | 320.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Aluminium |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 31W |
| Noise | 58dBA |
| Noise Level | 58 dBA |
| Ratings | IP68, Waterproof, Dust Tight |
| RPM | 5000RPM |
| Series | 6300U |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |