
High-performance axial fan, 172mm diameter, delivering 559.1 CFM airflow. Features durable ball bearings and an aluminum construction for reliable operation. This fan operates at 48VDC, consuming 150W with a speed of 9200 RPM. Designed for demanding thermal management applications, it offers a wide operating temperature range from -4°C to 65°C. Mountable via flanges, it terminates with wire leads for easy integration.
Ebm-Papst 6318/2TDH4P technical specifications.
| Airflow | 559.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 51mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 150W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | 75 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 150W |
| Radiation Hardening | No |
| RPM | 9200RPM |
| Series | 6300 |
| Size | 172mm |
| Speed | 9200RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6318/2TDH4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
