
Tubeaxial fan, 172mm diameter, delivering 417.9 CFM airflow. Features ball bearings, aluminium construction, and operates at 7000 RPM. Rated for 48VDC with a maximum power consumption of 67W. Suitable for operating temperatures from -4°C to 158°C, with a noise level of 69 dBA. Mounts via flanges and terminates with wire leads.
Ebm-Papst 6318/2TDHHP technical specifications.
| Airflow | 417.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 171.5mm |
| Height | 51mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 67W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 69 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Tray |
| Power Consumption | 67W |
| Reach SVHC Compliant | No |
| RPM | 7000RPM |
| Series | 6300 |
| Size | 172mm |
| Speed | 7000RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6318/2TDHHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
