The 6318H is a high-performance DC brushless axial fan from the 6300H series, featuring a tubeaxial design with ball bearings. It operates at 48VDC and delivers a high airflow of 349 CFM at a speed of 5000 RPM. The fan is housed in a round 172mm diameter frame with a width of 51mm, utilizing wire lead terminations for power connection.
Ebm-Papst 6318H technical specifications.
| Voltage - Rated | 48VDC |
| Air Flow | 349.0CFM |
| Rotational Speed | 5000RPM |
| Noise | 58.0dB(A) |
| Power | 32W |
| Operating Temperature | -20 ~ 65°C |
| Weight | 816.5g |
| Bearing Type | Ball |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6318H to view detailed technical specifications.
No datasheet is available for this part.