
The 632/2HPU axial fan from Ebm-Papst features a maximum airflow of 25.9CFM and a maximum operating temperature of 158°C. It has a ball bearing type and is rated for 6300RPM. The fan is IP68 compliant, making it waterproof and dust tight. It is available in a package quantity of 30 and has a weight of 0.154lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 25.9CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.5W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 35 dBA |
| Package Quantity | 30 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 6300RPM |
| Series | 630U |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.154lb |
| Width | 25.4mm |
| RoHS | Compliant |
