
Tubeaxial fan, 172mm x 51mm, delivers 206 CFM airflow with a 2850 RPM speed. Features ball bearing for durability and operates at 12VDC with 12W power consumption. Suitable for ambient temperatures from -4°C to 72°C, this fan mounts via flanges and has a noise level of 52dBA.
Ebm-Papst 6412M technical specifications.
| Airflow | 206CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 52dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Power Consumption | 12W |
| RPM | 2850RPM |
| Series | 6400 |
| Size | 150mm |
| Speed | 2850RPM |
| Termination | Terminals |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1.7lb |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6412M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
