Ebm-Papst 6424/12H technical specifications.
| Bearing Type | Ball |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Height | 150mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 63dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 26W |
| Radiation Hardening | No |
| Series | 6400 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6424/12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.