
DC Fans 172x150x51mm/Sensor 24VDC/241.3CFM/Ball
Checking distributor stock and pricing after the page loads.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Mount | Screw |
| Noise | 57dBA |
| Operating Supply Voltage | 24V |
| Speed | 3400RPM |
| Termination | Terminals |
| Width | 51mm |
| RoHS | Compliant |
