
Axial fan with 241.3 CFM airflow, 48VDC operating voltage, and 3400 RPM speed. Features ball bearings, metal construction, and terminal termination. Operates within a temperature range of -4°C to 72°C, with a maximum power dissipation of 17W. Dimensions include a 172mm diameter and 51mm thickness.
Ebm-Papst 6448 technical specifications.
| Airflow | 241.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 172mm |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Material | Metal |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | 57 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Power Consumption | 17W |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | 6400 |
| Size | 150mm |
| Speed | 3400RPM |
| Termination | Terminals |
| Thickness | 51mm |
| Voltage Rating | 48V |
| Weight | 1.7lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
