
Axial DC fan, 172x150x51mm, operating at 48VDC. Features ball bearings for durability and IP68 rating for waterproof and dust-tight operation. Delivers 241.3 CFM airflow with a maximum speed of 4000 RPM and a noise level of 57 dBA. Constructed with an aluminum housing, it operates within a temperature range of -4°C to 152.6°C and has a maximum power consumption of 17W. Termination is via 2 wire leads.
Sign in to ask questions about the Ebm-Papst 6448U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 6448U technical specifications.
| Airflow | 241.3CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Height | 150.4mm |
| Length | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 152.6°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 17W |
| Noise | 57dBA |
| Noise Level | 57dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Power Consumption | 17W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | 6400U |
| Speed | 4000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 6448U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
