
12V DC axial fan with ball bearing, delivering 212 CFM airflow at 2850 RPM. Features a 150mm diameter and 38mm depth, with flange mounting for versatile integration. Operates within a -13°C to 72°C temperature range, consuming 12W maximum power. Approvals include UL, CSA, VDE, and CE, with lead-free construction.
Ebm-Papst 7112N technical specifications.
| Airflow | 212CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.3A |
| Depth | 150mm |
| Diameter | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Metal |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 53 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 7100N |
| Size | 150mm |
| Speed | 2850RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7112N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
