DC Fans Axial/150x38mm/24VDC 211.9CFM/Ball/Sensor
Ebm-Papst 7114N/2 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Diameter | 150mm |
| Material | Aluminium |
| Mount | Screw |
| Noise Level | 53dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 12W |
| Series | 7114 |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7114N/2 to view detailed technical specifications.
No datasheet is available for this part.