
Axial DC fan with 24V operating voltage, delivering 247.2 CFM airflow. Features ball bearing construction for durability and an aluminium housing. Maximum power dissipation is 19W, with a speed of 3350 RPM. Operating temperature range is -13°C to 162°C. Mounting is via flanges, and termination is 2 wire leads. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 7114NH technical specifications.
| Airflow | 247.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Diameter | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Aluminium |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 59dBA |
| Noise (dB) | 59dB |
| Noise Level | 58dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 19W |
| Radiation Hardening | No |
| RPM | 3350RPM |
| Series | 7100N |
| Size | 150mm |
| Speed | 3350RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7114NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
