
Axial DC fan, 150mm diameter and 38mm height, delivering 212 CFM airflow at 48VDC. Features ball bearings for durability and operates at 2850 RPM with a noise level of 53 dB. Rated for operation between -13°C and 162°C, with a maximum power dissipation of 12W. Approvals include UL, CSA, VDE, and CE, and it is lead-free.
Sign in to ask questions about the Ebm-Papst 7118N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 7118N technical specifications.
| Airflow | 212CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 53 dB |
| Operating Frequency | N/R |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 7100N |
| Size | 150mm |
| Speed | 2850RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7118N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
