
Compact axial fan, 70mm size, delivering 16.5 CFM airflow at 3300 RPM. Features sleeve bearings and operates at 12 VDC with a maximum power consumption of 600mW. Constructed from plastic, this fan offers a 70mm depth, height, and length, with mounting via flanges. It operates within a temperature range of -4°C to 158°C and produces a noise level of 25 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 712F/2L-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 16.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 70mm |
| Height | 70mm |
| Length | 70mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 600mW |
| Mount | Flanges |
| Noise | 25dBA |
| Noise Level | 25 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | 700F |
| Size | 70mm |
| Speed | 3300RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 712F/2L-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
