
12V DC axial fan with Sintec bearing, delivering 21.2 CFM airflow at 32 dBA noise. Features a 70mm x 70mm x 15mm plastic housing with flange mounting and lead wire termination. Operates within a voltage range of 8V to 13.8V, consuming 1.1W at 4300 RPM. Suitable for temperatures from -4°C to 158°C.
Ebm-Papst 712F/2M-006 technical specifications.
| Airflow | 21.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 15mm |
| Diameter | 68mm |
| Height | 70mm |
| Length | 70mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.1W |
| RPM | 4300RPM |
| Series | 700F |
| Speed | 4300RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.053kg |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 712F/2M-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
