
Axial fan, 70mm x 15mm, delivers 25.9 CFM airflow at 5300 RPM. Features Sintec bearing for reliable operation, a 24VDC operating supply voltage, and 1.5W power consumption. Constructed from plastic with flange mounting, this fan operates within a temperature range of -4°C to 158°C and includes UL, CSA, VDE, and CE approvals. Termination is via lead wire.
Sign in to ask questions about the Ebm-Papst 714F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 714F technical specifications.
| Airflow | 25.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 70mm |
| Height | 70mm |
| Length | 70mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.5W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5300RPM |
| Series | 700F |
| Termination | Lead Wire |
| Thickness | 15mm |
| Voltage Rating | 24V |
| Weight | 0.117lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 714F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
