Ebm-Papst 71884-2-4053 technical specifications.
| Lead Free | Lead Free |
| Length | 100mm |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| Thickness | 84mm |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 71884-2-4053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.