
150mm axial fan with 12VDC operating supply voltage, delivering 212 CFM airflow at 3050 RPM. Features durable ball bearings, a metal construction, and a 150mm diameter. Operates within a temperature range of -13°C to 162°C, with a maximum power consumption of 12W. Includes 365mm leads for termination and flange mounting.
Sign in to ask questions about the Ebm-Papst 7212N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 7212N technical specifications.
| Airflow | 212CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 150mm |
| Height | 55mm |
| Lead Free | Lead Free |
| Lead Length | 365mm |
| Length | 150mm |
| Material | Metal |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise (dB) | 53dB |
| Noise Level | 53 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3050RPM |
| Series | 7200N |
| Size | 150mm |
| Speed | 3050RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 1.6lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7212N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
