
High-performance axial DC fan with ball bearing for reliable operation. Delivers 211.9 CFM airflow at 3050 RPM, operating at 24V DC with a voltage range of 12V to 30V. Features a durable metal construction, 150mm diameter, 55mm thickness, and 150mm depth. Operates within a temperature range of -13°C to 72°C, producing 53dB noise. Includes 365mm leads for flexible termination and flange mounting.
Sign in to ask questions about the Ebm-Papst 7214N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 7214N technical specifications.
| Airflow | 211.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 150mm |
| Height | 55mm |
| Lead Free | Lead Free |
| Lead Length | 365mm |
| Length | 150mm |
| Material | Metal |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise (dB) | 53dB |
| Noise Level | 53 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3050RPM |
| Series | 7200N |
| Size | 150mm |
| Speed | 3050RPM |
| Termination | Leads |
| Thickness | 55mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.6lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7214N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
