
DC Fans Axial/150x55mm/Speed 24VDC/211.9CFM/Ball
Ebm-Papst 7214N/12 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.