
Axial DC fan, 150mm diameter, 55mm height, delivering 212 CFM airflow at 3050 RPM. Features ball bearings for durability and a metal construction. Operates at 48VDC with a maximum power consumption of 12W. Suitable for temperatures from -13°C to 162°C, with a noise level of 53dBA. Mounts via flanges and includes 2 wire leads for termination.
Ebm-Papst 7218N technical specifications.
| Airflow | 212CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Diameter | 150mm |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Metal |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise (dB) | 53dB |
| Noise Level | 53dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 30 |
| Power Consumption | 12W |
| RPM | 3050RPM |
| Series | 7200N |
| Size | 150mm |
| Speed | 3050RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 1.6lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7218N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.