Ebm-Papst 7805 ES technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 3250r/min |
| Maximum Airflow | 223.7CFM |
| Noise Level | 52dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 7805 ES to view detailed technical specifications.
No datasheet is available for this part.