
Axial finger guard, 220mm diameter, 240mm height, and 240mm width, constructed from durable metal, steel, and plastic. This silver, lead-free component features a 6.4mm thickness and a 225mm size, weighing 2.56oz. Designed for thermal management applications, it is packaged in bulk with a quantity of one.
Sign in to ask questions about the Ebm-Papst 78128-2-4039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 78128-2-4039 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 220mm |
| Height | 240mm |
| Lead Free | Lead Free |
| Length | 240mm |
| Material | Metal, Steel, Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 225mm |
| Thickness | 6.4mm |
| Weight | 2.56oz |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 78128-2-4039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
