
High-performance 80mm axial DC fan delivering 131 CFM airflow at 14000 RPM. Features durable ball bearings, tin contact plating, and a robust PVC housing. Operates reliably within a temperature range of -4°C to 70°C, with a maximum power dissipation of 39W. This fan is designed for flange mounting and utilizes lead termination for easy integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 8212JH4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 131CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 39W |
| Mount | Flanges |
| Noise | 71dBA |
| Noise Level | 71 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 14000RPM |
| Series | 8200J |
| Size | 80mm |
| Speed | 14000RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.44lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8212JH4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
