
Tubeaxial DC fan with 80mm size, 38mm depth, and 24V operating voltage. Delivers 112 CFM airflow with 25W maximum power dissipation. Features ball bearings for durability and operates within a temperature range of 14°C to 140°C. Constructed from plastic with flange mounting and lead termination, producing 66 dBA noise.
Sign in to ask questions about the Ebm-Papst 8214J/2H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8214J/2H3 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 80mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 25W |
| Reach SVHC Compliant | No |
| Series | 8200J |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.44lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8214J/2H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
