
Tubeaxial axial fan, 80mm square, featuring ball bearings for reliable operation. Delivers 131 CFM airflow at 24 VDC, with a maximum speed of 14000 RPM. Constructed from plastic with tin contact plating and flange mounting. Operates within a temperature range of 14°C to 70°C, consuming 38W of power.
Ebm-Papst 8214J/2H4 technical specifications.
| Airflow | 131CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 80mm |
| Height | 80mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 71dBA |
| Noise Level | 71 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8200J |
| Size | 80mm |
| Speed | 14000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.44lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8214J/2H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
