
High-performance DC axial fan delivering 131 CFM airflow. Features durable ball bearings for reliable operation and a robust plastic and PVC construction. Operates at 14000 RPM with a 24V supply voltage, consuming 38W of power. Designed for thermal management applications, this fan has a compact 80mm size and operates within a temperature range of -4°C to 70°C. Mountable via flanges, it terminates with leads for easy integration.
Ebm-Papst 8214JH4 technical specifications.
| Airflow | 131CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 37W |
| Mount | Flanges |
| Noise | 71dBA |
| Noise Level | 71dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 38W |
| RPM | 14000RPM |
| Series | 8200J |
| Size | 80mm |
| Speed | 14000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.441lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8214JH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
