
High-performance 80mm axial DC fan delivering 78 CFM airflow at 8400 RPM. Features durable ball bearings for reliable operation, a plastic housing, and tin-plated contacts. Operates within a temperature range of -4°C to 158°C with a maximum power consumption of 10W. Equipped with 2-wire leads and flange mounting for versatile integration.
Sign in to ask questions about the Ebm-Papst 8214JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8214JN technical specifications.
| Airflow | 78CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 8400RPM |
| Series | 8200J |
| Size | 80mm |
| Speed | 8400RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.353lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8214JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
