Ebm-Papst 8218J/2H3 technical specifications.
| Airflow | 111.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 66 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 25W |
| Reach SVHC Compliant | No |
| Series | 8200J |
| Speed | 12000RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 200g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8218J/2H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
