
Axial fan, 80mm size, delivering 31.8 CFM airflow at 3300 RPM. Features a 12VDC operating voltage, 200mA current rating, and 2.6W power consumption. Ball bearing type ensures durability, with a plastic construction and tin contact plating. Operates within a temperature range of -4°C to 75°C, producing 36 dBA noise.
Ebm-Papst 8312 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Depth | 80mm |
| Diameter | 90mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | 8300 |
| Size | 80mm |
| Speed | 3300RPM |
| Termination | Leads |
| Thickness | 32mm |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.375lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
