
Axial DC fan, 80mm size, 12V operating voltage, 4W power consumption. Features ball bearing type for durability, delivering 39.4 CFM airflow at 4200 RPM. Operates within a temperature range of -4°C to 75°C, with a noise level of 43 dBA. Constructed from plastic with tin contact plating and flange mounting.
Ebm-Papst 8312HL technical specifications.
| Airflow | 39.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4200RPM |
| Series | 8300 |
| Size | 80mm |
| Speed | 4200RPM |
| Termination | Leads |
| Thickness | 32mm |
| Voltage Rating | 12V |
| Weight | 0.375lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8312HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
