Ebm-Papst 8314HL technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 32 |
| Length | 80 |
| Speed | 4200 |
| Height | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst 8314HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.