
Axial DC fan with ball bearing, operating at 24VDC with a voltage range of 12V to 31.5V. Delivers 19 CFM airflow at 2000 RPM, producing 24 dBA noise. Features an 80mm x 80mm x 32mm plastic housing, suitable for flange mounting. Operates within a temperature range of -4°C to 167°C and has a maximum power dissipation of 1W.
Ebm-Papst 8314L technical specifications.
| Airflow | 19CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise Level | 24 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2000RPM |
| Series | 8300 |
| Size | 80mm |
| Speed | 2000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.375lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8314L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.