
Compact axial fan, 80mm size, delivering 31.8 CFM airflow at 3300 RPM. Features durable ball bearings and operates on a 24 VDC supply. Rated IP68 for waterproof and dust-tight performance, with a wide operating temperature range from -4°C to 167°C. Power consumption is 2.7W, and it includes 2 wire leads for termination.
Ebm-Papst 8314U technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.7W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 34 dB |
| Operating Frequency | N/A |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | 8300U |
| Size | 80mm |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8314U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.